Medicom White Overall, M

Subtotal (1 pack of 50 units)*

€248.16

(exc. VAT)

€305.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€248.16€4.963

*price indicative

RS Stock No.:
198-492
Mfr. Part No.:
WL-PMP-02
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

M

Product Type

Overall

Colour

White

Standards/Approvals

EN ISO 14126, EN ISO 1149-5, TYPE 4 14605, TYPE 5 13982-1, EN ISO 1073-2, TYPE 6 13034

Resistance Features

Lightweight

Material

Microporous

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen Wee Pro has a heat-sealed seams waterproof against liquid and aerosol projections. It has antistatic treated material facilitating the dissipation of electrostatic charges. It provides better fit due to the elasticated wrists, ankles and waist along with a two zipper. It is standardized against radioactive particles and against biological risks.

Self adhesive flap with chin strap for a complete seal with the mask

3 piece hood for freedom of movement

Elasticated thumb loops to prevent the sleeves from riding up

Elasticated waist and ankles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy