Medicom White Overall, S
- RS Stock No.:
- 198-424
- Mfr. Part No.:
- WL-B-01
- Manufacturer:
- Medicom
Subtotal (1 pack of 50 units)*
€238.10
(exc. VAT)
€292.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €238.10 | €4.762 |
*price indicative
- RS Stock No.:
- 198-424
- Mfr. Part No.:
- WL-B-01
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | S | |
| Product Type | Overall | |
| Colour | White | |
| Standards/Approvals | EN 530 + EN 863 | |
| Resistance Features | Flex Cracking, Abrasion Resistant, Tear Resistant, Puncture Resistant | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size S | ||
Product Type Overall | ||
Colour White | ||
Standards/Approvals EN 530 + EN 863 | ||
Resistance Features Flex Cracking, Abrasion Resistant, Tear Resistant, Puncture Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen jumpsuit is a protective garment designed for comfort, durability and advanced protection. It features an elasticated hood, waist and ankles with a ventilated SMS back, microgenic film front, jersey cuffs. The taped seams and combination of premium materials ensure superior resistance to various hazards. Standards = EN530 ; EN863
Self adhesive flap over the zipper for secure closure
Reinforced crotch added for strength
Taped for enhanced durability
Available in different sizes
