Medicom White Overall, 2XL
- RS Stock No.:
- 198-496
- Mfr. Part No.:
- WL-PMP-05
- Manufacturer:
- Medicom
Subtotal (1 pack of 50 units)*
€248.16
(exc. VAT)
€305.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €248.16 | €4.963 |
*price indicative
- RS Stock No.:
- 198-496
- Mfr. Part No.:
- WL-PMP-05
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | 2XL | |
| Product Type | Overall | |
| Colour | White | |
| Standards/Approvals | EN ISO 1149-5, EN14126, ISO 22611, TYPE 4 14605, EN1073-2, EN1149-5, TYPE 5 13982-1, TYPE 6 13034, EN ISO 1073-2, ISO 22612, ISO 16604, ISO 22610, EN ISO 6530, EN ISO 14126 | |
| Material | Microporous | |
| Resistance Features | Lightweight | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size 2XL | ||
Product Type Overall | ||
Colour White | ||
Standards/Approvals EN ISO 1149-5, EN14126, ISO 22611, TYPE 4 14605, EN1073-2, EN1149-5, TYPE 5 13982-1, TYPE 6 13034, EN ISO 1073-2, ISO 22612, ISO 16604, ISO 22610, EN ISO 6530, EN ISO 14126 | ||
Material Microporous | ||
Resistance Features Lightweight | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen Wee Pro has a heat-sealed seams waterproof against liquid and aerosol projections. It has antistatic treated material facilitating the dissipation of electrostatic charges. It provides better fit due to the elasticated wrists, ankles and waist along with a two zipper. It is standardized against radioactive particles and against biological risks.
Self adhesive flap with chin strap for a complete seal with the mask
3 piece hood for freedom of movement
Elasticated thumb loops to prevent the sleeves from riding up
Elasticated waist and ankles
