Medicom White Overall, 3XL

Subtotal (1 pack of 50 units)*

€161.24

(exc. VAT)

€198.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€161.24€3.225

*price indicative

RS Stock No.:
198-490
Mfr. Part No.:
WL-P-06
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

3XL

Product Type

Overall

Sub Type

Coverall

Colour

White

Standards/Approvals

EN1073-2:2002, ISO 13935-2, EN 13034:2005 +A1:2009, ISO 7854 B, EN ISO 13982-1:2004 + A1:2010, EN14126:2003, EN ISO 6530, ISO 13934-1, EN530, EN863, ISO 9073-4, EN1149-5:2008

Material

Microporous

Resistance Features

Lightweight

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen disposable coverall is a high performance protective garment designed for safety and comfort in demanding environments. Made from durable microporous film with overlocked seams, it offers effective protection against dust, chemical splashes and biological hazards. It is suitable for pharmaceutical, industrial and laboratory applications.

Jersey cuffs for the ease of movements

Elasticated hood with ankles and waist

Microporous film with 4 thread overlocking

Dust tight and spray tight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy