Medicom White Disposable Overall, 72 cm, 3XL

Subtotal (1 pack of 25 units)*

€40.46

(exc. VAT)

€49.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€40.46€1.618

*price indicative

RS Stock No.:
198-522
Mfr. Part No.:
40.101/06
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Product Type

Overall

Size

3XL

Colour

White

Reusable/Disposable

Disposable

Standards/Approvals

ISO 9001

Chest Size

72 cm

Material

Polypropylene

Resistance Features

Particle, Splash Resistant

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen white PP Hygiene coverall is a single use protective suit designed for HACCP compliant environments. Lightweight and comfortable it provides effective protection against contamination, featuring zip closure and elasticated openings.

Protects environment from body particles

Single use and non sterile design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy