Medicom Black Overall, 61 cm, M

Subtotal (1 pack of 60 units)*

€88.00

(exc. VAT)

€108.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€88.00€1.467

*price indicative

RS Stock No.:
198-506
Mfr. Part No.:
J40480/M
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

M

Product Type

Overall

Colour

Black

Standards/Approvals

ISO 9001

Chest Size

61 cm

Resistance Features

Breathable

Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen lightweight and breathable polypropylene trousers and tunic set is designed for healthcare personnel, providing comfort and hygiene wit its ample fir, collarless design and elasticated waist. Individually packaged for controlled distribution.

Lightweight and breathable

Comfortable and ample fit

No pockets to prevent items from falling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy