Medicom Black Overall, 64.5 cm, L
- RS Stock No.:
- 198-505
- Mfr. Part No.:
- J40480/L
- Manufacturer:
- Medicom
Subtotal (1 pack of 60 units)*
€88.00
(exc. VAT)
€108.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.00 | €1.467 |
*price indicative
- RS Stock No.:
- 198-505
- Mfr. Part No.:
- J40480/L
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | L | |
| Product Type | Overall | |
| Colour | Black | |
| Standards/Approvals | ISO 9001 | |
| Chest Size | 64.5 cm | |
| Resistance Features | Breathable | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size L | ||
Product Type Overall | ||
Colour Black | ||
Standards/Approvals ISO 9001 | ||
Chest Size 64.5 cm | ||
Resistance Features Breathable | ||
Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen lightweight and breathable polypropylene trousers and tunic set is designed for healthcare personnel, providing comfort and hygiene wit its ample fir, collarless design and elasticated waist. Individually packaged for controlled distribution.
Lightweight and breathable
Comfortable and ample fit
No pockets to prevent items from falling
