Medicom White Disposable Overall, 69 cm, 2XL

Subtotal (1 pack of 25 units)*

€41.90

(exc. VAT)

€51.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€41.90€1.676

*price indicative

RS Stock No.:
197-841
Mfr. Part No.:
40.101/05
Manufacturer:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Product Type

Overall

Size

2XL

Colour

White

Reusable/Disposable

Disposable

Standards/Approvals

ISO 9001

Chest Size

69 cm

Material

Polypropylene

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen Hygiene Grown Classic PP is a disposable, non-sterile coverall crafted to protect the work environment from particles emitted by the operator such as skin, flakes, hair and sweat. Suitable for HACCP compliant practices. It offers protection against stains and dirt during tasks.

Made of durable polypropylene material

Elasticated collar and cuffs for a secure fit

Convenient zip closure for ease of use

Light weight design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy