Nine worths Olive Overall, M
- RS Stock No.:
- 282-711
- Mfr. Part No.:
- 9227-M
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€40.78
(exc. VAT)
€50.16
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.78 |
*price indicative
- RS Stock No.:
- 282-711
- Mfr. Part No.:
- 9227-M
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | M | |
| Product Type | Overall | |
| Colour | Olive | |
| Standards/Approvals | Certified EN 343 level 3/1, CE | |
| Material | 50% Polyvinyl Chloride, 50% Polyurethane | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size M | ||
Product Type Overall | ||
Colour Olive | ||
Standards/Approvals Certified EN 343 level 3/1, CE | ||
Material 50% Polyvinyl Chloride, 50% Polyurethane | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Rain Overall is an essential garment designed for those who need reliable performance in wet weather. Crafted from a robust blend of materials, this overall guarantees unmatched waterproof protection without compromising comfort. Its innovative design includes features such as an adjustable hood and welded seams, ensuring that you remain dry even in the heaviest downpours.
Back ventilation maintains breathability for all day comfort
Elasticated cuffs keep moisture out while allowing for easy movement
Certified according to EN 343 standards ensuring reliable waterproof performance
Related links
- Nine worths Olive Overall, L
- Nine worths Olive Reusable Overall, XL
- Nine worths LENNY Grey Lightweight Men's Work Vest, M
- Nine worths LENNY Blue Lightweight Men's Work Vest, M
- Nine worths ALI Black Water Repellent Men's Gilet, M
- Nine worths NATO Black Durable Men's Work Vest, M
- Nine worths ALI Black M
- Nine worths ARSENAL Anthracite Soft M
