Nine worths Olive Overall, L
- RS Stock No.:
- 282-709
- Mfr. Part No.:
- 9227-L
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€40.78
(exc. VAT)
€50.16
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.78 |
*price indicative
- RS Stock No.:
- 282-709
- Mfr. Part No.:
- 9227-L
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | L | |
| Product Type | Overall | |
| Colour | Olive | |
| Number of Pockets | 2 | |
| Standards/Approvals | CE, Certified EN 343 level 3/1 | |
| Resistance Features | Waterproof | |
| Material | 100% Polyester, 50% Polyvinyl Chloride, 50% Polyurethane | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size L | ||
Product Type Overall | ||
Colour Olive | ||
Number of Pockets 2 | ||
Standards/Approvals CE, Certified EN 343 level 3/1 | ||
Resistance Features Waterproof | ||
Material 100% Polyester, 50% Polyvinyl Chloride, 50% Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths All-weather rain overall is designed for those who need reliable protection against the elements without compromising on comfort and functionality. Crafted from a high-performance blend of PU and PVC, this garment ensures that you stay dry and comfortable, whether you're on a job site or enjoying outdoor activities.
Elasticated cuffs create a snug seal against the rain
Two convenient pockets with flaps keep items secure
Reflective details enhance visibility in low light conditions
Related links
- Nine worths Olive Overall, M
- Nine worths Olive Reusable Overall, XL
- Nine worths ALI Black Water Repellent Men's Gilet, L
- Nine worths LENNY Blue Lightweight Men's Work Vest, L
- Nine worths LENNY Grey Lightweight Men's Work Vest, L
- Nine worths ARSENAL Anthracite Soft L
- Nine worths ARSENAL Blue Comfortable Men's Work Vest, L
- Nine worths FLORES Grey L 1 EA
