Delta Plus Yellow Disposable Overall, M

Subtotal (1 unit)*

€17.83

(exc. VAT)

€21.93

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.83

*price indicative

RS Stock No.:
301-784
Mfr. Part No.:
DT300TM
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Overall

Size

M

Sub Type

Body Protection

Colour

Yellow

Reusable/Disposable

Disposable

Standards/Approvals

EN13034 TYPE 6, EN1149-5, EN14605 TYPE 3 TYPE 4, CE, EN ISO 13982-1 TYPE 5, EN14126 CATEGORY 3

Gender

Unisex

Material

Polypropylene, Cloth, Deltachem

Resistance Features

Anti-Static, Chemical Resistant

Closure Type

Zipper Fastening Double Flap, Scratch Fastening

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Overall is a Type 3 anti static, waterproof disposable chemical protective overall which provide a good fit and added comfort while offering reliable protection. Ideal for applications in agriculture, public works, building, finishing works, craftsmanship, law enforcement, and maintenance, they ensure both safety and ease of use in challenging environments.

Hood integrated

Fixed hood

Zipper fastening

Double flap and scratch fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy