Delta Plus Yellow Disposable Overall, XL
- RS Stock No.:
- 301-786
- Mfr. Part No.:
- DT300XG
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€17.83
(exc. VAT)
€21.93
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.83 |
*price indicative
- RS Stock No.:
- 301-786
- Mfr. Part No.:
- DT300XG
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Body Protection | |
| Colour | Yellow | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN13034 TYPE 6, EN14126 CATEGORY 3, EN1149-5, EN14605 TYPE 3 TYPE 4, CE, EN ISO 13982-1 TYPE 5 | |
| Gender | Unisex | |
| Resistance Features | Chemical Resistant, Anti-Static | |
| Material | Deltachem, Cloth, Polypropylene | |
| Closure Type | Zipper Fastening Double Flap, Scratch Fastening | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Overall | ||
Size XL | ||
Sub Type Body Protection | ||
Colour Yellow | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN13034 TYPE 6, EN14126 CATEGORY 3, EN1149-5, EN14605 TYPE 3 TYPE 4, CE, EN ISO 13982-1 TYPE 5 | ||
Gender Unisex | ||
Resistance Features Chemical Resistant, Anti-Static | ||
Material Deltachem, Cloth, Polypropylene | ||
Closure Type Zipper Fastening Double Flap, Scratch Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Overall is a Type 3 anti static, waterproof disposable chemical protective overall which provide a good fit and added comfort while offering reliable protection. Ideal for applications in agriculture, public works, building, finishing works, craftsmanship, law enforcement, and maintenance, they ensure both safety and ease of use in challenging environments.
Hood integrated
Fixed hood
Zipper fastening
Double flap and scratch fastening
Related links
- Delta Plus Yellow Disposable Overall, 2XL
- Delta Plus Yellow Disposable Overall, L
- Delta Plus Yellow Disposable Overall, M
- Delta Plus White Disposable Overall, XL
- Delta Plus Yellow Aramid Knit General Handling Gloves Neoprene Coating
- Delta Plus Yellow Aramid Knit General Handling Gloves Neoprene Coating
- Delta Plus Yellow Aramid Knit General Handling Gloves Neoprene Coating
- Delta Plus Yellow Aramid Knit General Handling Gloves Neoprene Coating
