Elka Gb Blue Reusable Overall, M

Subtotal (1 unit)*

€64.20

(exc. VAT)

€78.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.20

*price indicative

RS Stock No.:
313-563
Mfr. Part No.:
079910E
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Size

M

Product Type

Overall

Colour

Blue

Reusable/Disposable

Reusable

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LT
The Elka Gb offers a range of sizes from XS to 5XL. The main fabric features a water column of over 20,000 mm H2O, ensuring excellent water resistance. Made from PUP 240 DWR ELKA FOOD material, the composition includes 100% Polyamide with a polyurethane coating of 240 g/m² for added durability and water repellency.

Front to back reversibility

Adjustable suspenders with Fix lock

Elasticated legs

Reinforcement in crotch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy