Elka Gb Blue Reusable Overall, XS
- RS Stock No.:
- 313-569
- Mfr. Part No.:
- 079910E
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€64.20
(exc. VAT)
€78.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.20 |
*price indicative
- RS Stock No.:
- 313-569
- Mfr. Part No.:
- 079910E
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Overall | |
| Size | XS | |
| Colour | Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Overall | ||
Size XS | ||
Colour Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb offers a range of sizes from XS to 5XL. The main fabric features a water column of over 20,000 mm H2O, ensuring excellent water resistance. Made from PUP 240 DWR ELKA FOOD material, the composition includes 100% Polyamide with a polyurethane coating of 240 g/m² for added durability and water repellency.
Front to back reversibility
Adjustable suspenders with Fix lock
Elasticated legs
Reinforcement in crotch
