Dickies Reusable, XL

Subtotal (1 unit)*

€65.99

(exc. VAT)

€81.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.99

*price indicative

RS Stock No.:
325-989
Mfr. Part No.:
DK0A867TJ601
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

XL

Product Type

Coverall

Sub Type

Workwear

Reusable/Disposable

Reusable

Standards/Approvals

RoHS

Number of Pockets

5

Closure Type

Two Way Zip

COO (Country of Origin):
CN
The Dickies Redhawk Zip Front Coverall is designed for convenience and practicality, making it an excellent choice for any work environment. Its two-way zippered front with a studded placket allows for easy changing, while multiple pockets provide ample storage for small essentials.

Double pencil pocket on sleeve for small extras

Rain Forest Colour

Two zippered chest pockets and two side pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy