Dickies Reusable, S
- RS Stock No.:
- 325-991
- Mfr. Part No.:
- DK0A867TJ601
- Manufacturer:
- Dickies
Subtotal (1 unit)*
€65.99
(exc. VAT)
€81.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.99 |
*price indicative
- RS Stock No.:
- 325-991
- Mfr. Part No.:
- DK0A867TJ601
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Coverall | |
| Size | S | |
| Sub Type | Workwear | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | RoHS | |
| Number of Pockets | 5 | |
| Closure Type | Two Way Zip | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Coverall | ||
Size S | ||
Sub Type Workwear | ||
Reusable/Disposable Reusable | ||
Standards/Approvals RoHS | ||
Number of Pockets 5 | ||
Closure Type Two Way Zip | ||
- COO (Country of Origin):
- CN
The Dickies Redhawk Zip Front Coverall is designed for convenience and practicality, making it an excellent choice for any work environment. Its two-way zippered front with a studded placket allows for easy changing, while multiple pockets provide ample storage for small essentials.
Double pencil pocket on sleeve for small extras
Rain Forest Colour
Two zippered chest pockets and two side pockets
