Dickies Green Reusable Overall, L
- RS Stock No.:
- 326-622
- Mfr. Part No.:
- DK0A4XUPD261
- Manufacturer:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 326-622
- Mfr. Part No.:
- DK0A4XUPD261
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Overall | |
| Size | L | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Overall | ||
Size L | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
- COO (Country of Origin):
- BD
The Dickies Women's Protective Bib is designed for durability and comfort, offering essential features for a variety of tasks. With water-repellent knee patches and knee pockets, you can stay dry and organized. The hammer loop and elastic stretch straps ensure both convenience and a customizable fit.
Roll up hem with snap closures
Military Green Colour
Button up adjustable waist
