Skytec Green Reusable Overall, L

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€138.38

(exc. VAT)

€170.21

(inc. VAT)

RS Stock No.:
617-230
Mfr. Part No.:
CCCMB/001300/GN3
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

L

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Resistance Features

Chemical Resistant

Material

Double Coated Polyvinyl chloride

Closure Type

Double Storm Facing Stud Closure

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemmaster Boiler suit with hood is a rugged and reliable choice for chemical protection. Crafted from durable 380 g/m² double-coated PVC, it offers exceptional resistance against acids, alkalis, and a broad range of industrial chemicals. This high-performance design makes it especially suited for demanding chemical handling tasks in hazardous environments. It is compliant with EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards.

Ring pull zip for easy donning and doffing when wearing gloves

Double storm facing stud closure for increased protection

Helmet compatible hood

Raglan Sleeve for ease of movement

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams

Tested to EN 14605 and ASTM F903

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy