Skytec Green Reusable, 106 to 114 cm, L
- RS Stock No.:
- 617-216
- Mfr. Part No.:
- CCCSB/004600/GN3
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-216
- Mfr. Part No.:
- CCCSB/004600/GN3
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Overall & Body Suits | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | UK Regulation 2016/425, EN 14605:2005 +A1:2009 Type 3, Regulation (EU) 2016/425, EN 14605:2005 +A1:2009 Type 4 | |
| Gender | Unisex | |
| Chest Size | 106 to 114 cm | |
| Material | Polyvinyl Chloride | |
| Resistance Features | Chemical Protection | |
| Inside Leg | 81cm | |
| Closure Type | Velcro, Zipper | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Overall & Body Suits | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals UK Regulation 2016/425, EN 14605:2005 +A1:2009 Type 3, Regulation (EU) 2016/425, EN 14605:2005 +A1:2009 Type 4 | ||
Gender Unisex | ||
Chest Size 106 to 114 cm | ||
Material Polyvinyl Chloride | ||
Resistance Features Chemical Protection | ||
Inside Leg 81cm | ||
Closure Type Velcro, Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec CSBH-EWA Boiler suit with Hood is a premium chemical splash garment designed for full-body protection in hazardous environments. Constructed from a softer 320gm² EPVC/Polyester fabric, it offers excellent durability and chemical resistance while remaining lightweight and flexible making it a comfortable alternative to traditional PVC suits. With elasticated wrists and ankles, plus a helmet-compatible hood, it ensures secure coverage and ease of movement during demanding tasks. It is compliant with EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards.
Ring pull zip for easy donning and doffing when wearing gloves
Double storm facing stud closure for increased protection
Elasticated wrists and ankles ensure a snug and secure fit
Stitched and high frequency welded seams
Garment can be reused if not contaminated or damaged
