Skytec Green Reusable Overall & Body Suits, 106 → 114 cm, L
- RS Stock No.:
- 281-8919
- Mfr. Part No.:
- CCCSB/004600/GN3
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€196.46
(exc. VAT)
€241.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €196.46 |
*price indicative
- RS Stock No.:
- 281-8919
- Mfr. Part No.:
- CCCSB/004600/GN3
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Overall & Body Suits | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | Regulation (EU) 2016/425, UK Regulation 2016/425, EN 14605:2005 +A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4 | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Resistance Features | Chemical Protection | |
| Material | Polyvinyl Chloride | |
| Inside Leg | 810mm | |
| Closure Type | Velcro, Zipper | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Overall & Body Suits | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals Regulation (EU) 2016/425, UK Regulation 2016/425, EN 14605:2005 +A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4 | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Resistance Features Chemical Protection | ||
Material Polyvinyl Chloride | ||
Inside Leg 810mm | ||
Closure Type Velcro, Zipper | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Skytec Green Reusable Overall & Body Suits L
- Skytec Green Reusable Overall L
- Skytec Green Reusable Overall & Body Suits XL
- Skytec Green Reusable Overall 3XL
- Skytec Green Reusable Overall & Body Suits L
- Skytec Green Reusable Overall & Body Suits 2XL
- Skytec Green Reusable Coverall L
- Skytec Green Reusable Overall XL
