Skytec Green Reusable Overall & Body Suits, 122 → 130 cm, 2XL

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
281-8921
Mfr. Part No.:
CCCSB/004600/GN5
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall & Body Suits

Size

2XL

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009 Type 4, UK 2016/425, EN 14605:2005+A1:2009 Type 3, (EU) 2016/425

Gender

Unisex

Chest Size

122 → 130 cm

Resistance Features

Chemical Resistant

Material

Polyvinyl Chloride

Inside Leg

810mm

Closure Type

Velcro, Zipper

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy