Skytec Orange Reusable Overall, 98 → 106 cm, M
- RS Stock No.:
- 617-243
- Mfr. Part No.:
- CCCHT/100660/OR2
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-243
- Mfr. Part No.:
- CCCHT/100660/OR2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Chest Size | 98 → 106 cm | |
| Size | M | |
| Product Type | Overall | |
| Material Properties | Chemical Resistant | |
| Colour | Orange | |
| Style | Bib and Brace | |
| Reusable/Disposable | Reusable | |
| Material | Polyvinyl Chloride | |
| Inside Leg | 750mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Chest Size 98 → 106 cm | ||
Size M | ||
Product Type Overall | ||
Material Properties Chemical Resistant | ||
Colour Orange | ||
Style Bib and Brace | ||
Reusable/Disposable Reusable | ||
Material Polyvinyl Chloride | ||
Inside Leg 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemsol HG Bib n Brace with Elasticated Waist and Ankles is engineered to meet the safety demands of food industry workers, providing reliable protection against fats and oils. Constructed from 400gm² EPVC fabric with a protective lacquer, it forms a tough barrier against contaminants without compromising comfort or mobility. Its elasticated design helps ensure a secure and functional fit for extended wear. It is compliant with EN 14605:2005+A1:2009 Type PB [4] standard.
Reinforced front bib for added protection
Elasticated waist ensures close fit
Elasticated brace straps for added comfort and easy adjustment
Elasticated ankle ensures a snug and secure fit
Reinforced knee patches
Inner drip strip to keep you dry
