Skytec Orange Reusable Bib & Brace, M
- RS Stock No.:
- 792-138
- Mfr. Part No.:
- CCCHT/100660/OR2
- Manufacturer:
- Skytec
Subtotal (1 unit)*
€250.87
(exc. VAT)
€308.57
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.87 |
*price indicative
- RS Stock No.:
- 792-138
- Mfr. Part No.:
- CCCHT/100660/OR2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Bib & Brace | |
| Colour | Orange | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Resistance Features | Fat Resistant, Oil Resistant | |
| Material | PVC | |
| Closure Type | Fabric Straps | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Bib & Brace | ||
Colour Orange | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Resistance Features Fat Resistant, Oil Resistant | ||
Material PVC | ||
Closure Type Fabric Straps | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Overall is an essential garment designed for the food industry, featuring elasticated waist and ankles for comfort and flexibility during use.
Reinforced front bib offers enhanced protection
Elasticated waist ensures a close and secure fit
Comfortable elasticated brace straps are easily adjustable
Elasticated ankles create a snug fit to keep out debris
Reinforced knee patches enhance durability in high-wear areas
Inner drip-strip prevents water ingress
Elastomised PVC fabric features an oil and fat resistant lacquer
