Skytec Yellow Reusable Overall, 130 to 138 cm, 3XL

Stock information currently inaccessible
RS Stock No.:
617-988
Mfr. Part No.:
SKC030200RN
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

3XL

Product Type

Overall

Sub Type

Protective Hood

Hi-Vis

No

Colour

Yellow

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

130 to 138 cm

Material

Cotton, PVC

Resistance Features

Flame Resistant, Heat Resistant

Inside Leg

81cm

Closure Type

Velcro

Length

405mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical-resistant boiler suit designed for industrial applications requiring protection against heat, flame, and electrostatic hazards. It features a PVC-coated outer layer for chemical protection and a cotton-backed fabric for added comfort. This boiler suit is ideal for industries such as chemical processing, oil and gas, petrochemical refining, and tank cleaning, where protection against hazardous substances is paramount. It is compliant to EN 14605:2005+A1:2009, EN 14605:2005 +A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.

Double storm facing with Velcro closure for increased protection

Ring pull zip for easy donning and doffing when wearing gloves

Helmet compatible hood with elasticated drawcord adjustment

Elasticated wrists ensure a snug fit

Base fabric includes cotton for additional comfort

Garment can be machine washed

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy