Skytec Yellow Reusable Overall, 122 → 130 cm, 2XL
- RS Stock No.:
- 792-057
- Mfr. Part No.:
- SKC030200RL
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€258.89
(exc. VAT)
€318.43
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.89 |
*price indicative
- RS Stock No.:
- 792-057
- Mfr. Part No.:
- SKC030200RL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Overall | |
| Sub Type | Protective Hood | |
| Hi-Vis | No | |
| Colour | Yellow | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 122 → 130 cm | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Material | Cotton, PVC | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Length | 405mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Overall | ||
Sub Type Protective Hood | ||
Hi-Vis No | ||
Colour Yellow | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 122 → 130 cm | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Material Cotton, PVC | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Length 405mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood and elasticated Wrists is designed to provide comprehensive protection from heat, flame, chemicals, and electrostatic hazards, ensuring safety in hazardous work environments.
Offers chemical, heat, flame, and electrostatic hazard protection
Includes a double Storm facing with Velcro closure for enhanced safety
Features a ring-pull zip for easy donning and doffing while wearing gloves
Garment is machine washable for easy maintenance
Reusable if not contaminated or damaged, promoting sustainability
Constructed with stitched and high-frequency welded seams for durability
