DuPont White Coverall, 2XL

Subtotal (1 unit)*

€11.58

(exc. VAT)

€14.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.58

*price indicative

RS Stock No.:
637-132
Mfr. Part No.:
D15573151
Manufacturer:
DuPont
Find similar products by selecting one or more attributes.
Select all

Brand

DuPont

Product Type

Coverall

Size

2XL

Material Properties

Abrasion Resistant, Puncture Resistant, Flex Cracking Resistance, Tear Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

High Density Polyethylene

Closure Type

Off-centered Zipper Entry

RoHS Status: Exempt

The DuPont Tyvek 500 HP is a specialized hooded coverall engineered for workers using full-body harnesses in hazardous environments. Its patent-pending design includes four elasticized D-Ring sleeves for seamless harness access, along with an off-centred zipper to accommodate front D-Ring connections. With stitched seams, a 3-piece hood, and elasticated openings, it ensures both ergonomic comfort and high-level protection. It is compliant to CAT III, Type 5-B, Type 6-B, EN 1149-5, EN 1073-2 and EN 14126 standards.

3 piece hood with elastic face opening

Tyvek thumb loops

Elasticated ankles and wrists and elasticated waist

Auto lock zipper made with Tyvek material

Ample crotch area

Silicone non added

Related links