Fristads Blue Reusable Coverall, L

Image representative of range

Subtotal (1 unit)*

€137.35

(exc. VAT)

€168.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.35

*price indicative

RS Stock No.:
689-213
Mfr. Part No.:
104966-500-407
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Coverall

Size

L

Colour

Blue

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

OEKO-TEX Certified

Gender

Unisex

Material

Polyester

Closure Type

Zip

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Coverall is designed to provide optimal protection and comfort in controlled environments. Engineered with a concealed zip and an adjustable hood featuring buttons, this coverall ensures a secure fit while safeguarding against contaminants. With raglan sleeves for improved mobility, elasticated cuffs, an adjustable elasticated waistband, and leg ends, it offers excellent adaptability to various body types. The material, MADE up of 97% polyester and 3% conductive fibre, is not only lightweight at 110 g/m² but also adheres to stringent quality standards, being OEKO-TEX certified and PFAS free.

Adjustable elasticated waistband ensures a perfect fit for various body shapes

Raglan sleeves improve ease of movement during use

Impenetrable bound seams guarantee protection from contaminants

Autoclavable design supports sterilisation processes at 121° C for up to 20 minutes

Material certified by EN 1149 3 ensuring effective conductivity for safe use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy