Fristads Blue Reusable Coverall, S
- RS Stock No.:
- 689-373
- Mfr. Part No.:
- 104966-500-405
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
€137.35
(exc. VAT)
€168.94
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.35 |
*price indicative
- RS Stock No.:
- 689-373
- Mfr. Part No.:
- 104966-500-405
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | S | |
| Product Type | Coverall | |
| Hi-Vis | No | |
| Colour | Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | OEKO-TEX Certified | |
| Gender | Unisex | |
| Material | Polyester | |
| Closure Type | Zip | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size S | ||
Product Type Coverall | ||
Hi-Vis No | ||
Colour Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals OEKO-TEX Certified | ||
Gender Unisex | ||
Material Polyester | ||
Closure Type Zip | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Coverall is designed to provide optimal protection and comfort in controlled environments. Engineered with a concealed zip and an adjustable hood featuring buttons, this coverall ensures a secure fit while safeguarding against contaminants. With raglan sleeves for improved mobility, elasticated cuffs, an adjustable elasticated waistband, and leg ends, it offers excellent adaptability to various body types. The material, MADE up of 97% polyester and 3% conductive fibre, is not only lightweight at 110 g/m² but also adheres to stringent quality standards, being OEKO-TEX certified and PFAS free.
Adjustable elasticated waistband ensures a perfect fit for various body shapes
Raglan sleeves improve ease of movement during use
Impenetrable bound seams guarantee protection from contaminants
Autoclavable design supports sterilisation processes at 121° C for up to 20 minutes
Material certified by EN 1149 3 ensuring effective conductivity for safe use
