Skytec Green Reusable Overall, 98 → 106 cm, M
- RS Stock No.:
- 714-507
- Mfr. Part No.:
- CCCMB/001300/GN2
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€134.93
(exc. VAT)
€165.96
(inc. VAT)
- 38 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €134.93 |
*price indicative
- RS Stock No.:
- 714-507
- Mfr. Part No.:
- CCCMB/001300/GN2
- Manufacturer:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | M | |
| Sub Type | Overall | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 13034:2005 + A1:2009, ISO 13934-1, EN 1149-1, EN 1149-5:2018, EN 1073-2, EN ISO 13934-1, EN 530, EN 863, EN ISO 13935-2, EN ISO 13982-1:2004 + A1:2010, ISO 13935-2, EN 13034, EN 368, EN ISO 7854-B, EN 1073-2:2002, ISO 13937-2, EN ISO 17491-4, EN ISO 9073-4, EN ISO 14116:2015, EN ISO 13982-2 | |
| Gender | Unisex | |
| Chest Size | 98 → 106 cm | |
| Resistance Features | Oil Resistant, Acid Resistant, Solvent Resistant, Alkali Resistant | |
| Material | Polyvinyl Chloride Coated Fabric | |
| Closure Type | Button, Zipper | |
| Length | 17.4mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size M | ||
Sub Type Overall | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 13034:2005 + A1:2009, ISO 13934-1, EN 1149-1, EN 1149-5:2018, EN 1073-2, EN ISO 13934-1, EN 530, EN 863, EN ISO 13935-2, EN ISO 13982-1:2004 + A1:2010, ISO 13935-2, EN 13034, EN 368, EN ISO 7854-B, EN 1073-2:2002, ISO 13937-2, EN ISO 17491-4, EN ISO 9073-4, EN ISO 14116:2015, EN ISO 13982-2 | ||
Gender Unisex | ||
Chest Size 98 → 106 cm | ||
Resistance Features Oil Resistant, Acid Resistant, Solvent Resistant, Alkali Resistant | ||
Material Polyvinyl Chloride Coated Fabric | ||
Closure Type Button, Zipper | ||
Length 17.4mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
