Portwest Grey, Flame Resistant 8 km
- RS Stock No.:
- 750-146
- Mfr. Part No.:
- FR28GRRS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€86.16
(exc. VAT)
€105.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.16 |
*price indicative
- RS Stock No.:
- 750-146
- Mfr. Part No.:
- FR28GRRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Grey | |
| Number of Pockets | 10 | |
| Standards/Approvals | CE | |
| Resistance Features | Flame Resistant | |
| Material | Cotton | |
| Inside Leg | 800mm | |
| Closure Type | 2-Way Zip | |
| Length | 8km | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Grey | ||
Number of Pockets 10 | ||
Standards/Approvals CE | ||
Resistance Features Flame Resistant | ||
Material Cotton | ||
Inside Leg 800mm | ||
Closure Type 2-Way Zip | ||
Length 8km | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall provides robust protection against radiant, convective, and contact heat, making it Ideal for high-risk environments. It is equipped with class 2 welding protection and practical design features to ensure both safety and comfort. With ample storage, enhanced freedom of movement, and Durable construction, its designed to withstand tough conditions.
Designed with an action back for extra freedom of movement
Equipped with hook and loop cuffs for a secure and adjustable fit
Includes two tier knee pad pockets with two positioning options
Features side access openings for easy access to inner clothing
Includes a sleeve pocket for small tools or items
Sewn with flame-resistant industrial wash tape for durability
Comes with a two-way zip for quick and easy access
Complies with EN ISO 11612 and EN ISO 11611 standards
