Portwest Navy, Flame Retardant 8.5 km
- RS Stock No.:
- 755-819
- Mfr. Part No.:
- FR50NATL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€88.20
(exc. VAT)
€108.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.20 |
*price indicative
- RS Stock No.:
- 755-819
- Mfr. Part No.:
- FR50NATL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Navy | |
| Standards/Approvals | EN 1149-5 | |
| Number of Pockets | 10 | |
| Resistance Features | Flame Retardant | |
| Material | 1% Cotton Fibre, 99% Cotton | |
| Inside Leg | 840mm | |
| Closure Type | Concealed 2-Way Front Brass Zip | |
| Length | 8.5km | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Navy | ||
Standards/Approvals EN 1149-5 | ||
Number of Pockets 10 | ||
Resistance Features Flame Retardant | ||
Material 1% Cotton Fibre, 99% Cotton | ||
Inside Leg 840mm | ||
Closure Type Concealed 2-Way Front Brass Zip | ||
Length 8.5km | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall is constructed with a highly innovative flame-retardant fabric, enhanced with high visibility reflective tape for maximum safety. the fabric is double-stitched to improve durability, while the design meets all required EN standards. it features triple-stitched seams, high-visibility strips on the shoulders, arms, and legs, and a concealed 2-way front brass zip for easy access. this coverall offers complete protection with ample storage and comfort, Ideal for welding and other industrial work environments.
Includes a rule pocket for storing tools
Features two back patch pockets for additional storage
Equipped with hook and loop cuffs for a secure fit
Designed with an action back for extra freedom of movement
Includes a concealed zip pocket for secure storage
Features triple-stitched seams for enhanced durability
Offers 10 pockets for ample storage
Made with 40+ UPF rated fabric to Block 98% of UV RAYS
Designed with high visibility reflective strips for safety
Complies with EN ISO 11612 and EN ISO 11611 standards
