Helly Hansen Black Reusable Bib & Brace, S

Image representative of range

Subtotal (1 unit)*

€151.20

(exc. VAT)

€185.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.20

*price indicative

RS Stock No.:
774-347
Mfr. Part No.:
71191_990-S
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

S

Product Type

Bib & Brace

Sub Type

Work Bib and Brace Overall

Colour

Black

Reusable/Disposable

Reusable

Standards/Approvals

EN 343:2019 Class 3

Gender

Men

Material

100% Polyamide, 100% Polyester

Resistance Features

Durability

Closure Type

Zipper

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Waterproof Outerwear is designed for exceptional protection in adverse weather conditions, featuring a range of practical elements suitable for outdoor professionals.

Fully taped construction ensures maximum waterproof protection

Durable Cardura reinforcement fabric enhances abrasion resistance

Reflective details improve visibility in low light conditions

Elastic waist and suspenders offer a comfortable and adjustable fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy