Skytec Orange Reusable Bib & Brace, S
- RS Stock No.:
- 792-139
- Mfr. Part No.:
- CCCHT/100660/OR1
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€250.87
(exc. VAT)
€308.57
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.87 |
*price indicative
- RS Stock No.:
- 792-139
- Mfr. Part No.:
- CCCHT/100660/OR1
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Bib & Brace | |
| Size | S | |
| Hi-Vis | No | |
| Colour | Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Material | PVC | |
| Resistance Features | Fat Resistant, Oil Resistant | |
| Closure Type | Fabric Straps | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Bib & Brace | ||
Size S | ||
Hi-Vis No | ||
Colour Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Material PVC | ||
Resistance Features Fat Resistant, Oil Resistant | ||
Closure Type Fabric Straps | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Overall is an essential garment designed for the food industry, featuring elasticated waist and ankles for comfort and flexibility during use.
Reinforced front bib enhances durability and protection
Elasticated waist provides a snug and comfortable fit
Elasticated brace straps allow for easy adjustment
Elasticated ankles ensure a secure fit to prevent exposure
Reinforced knee patches add extra durability
Inner drip-strip keeps the wearer dry
Elastomised PVC fabric is treated with an oil and fat resistant lacquer
