Skytec Green Reusable Coverall, 90 → 98 cm, S
- RS Stock No.:
- 791-966
- Mfr. Part No.:
- CCCST/005600/GN1
- Manufacturer:
- Skytec
Subtotal (1 unit)*
€118.75
(exc. VAT)
€146.06
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.75 |
*price indicative
- RS Stock No.:
- 791-966
- Mfr. Part No.:
- CCCST/005600/GN1
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Coverall | |
| Size | S | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009 Type PB [4] standard | |
| Gender | Unisex | |
| Chest Size | 90 → 98 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyester, PVC | |
| Inside Leg | 730mm | |
| Closure Type | Fabric Straps | |
| Length | 290mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Coverall | ||
Size S | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009 Type PB [4] standard | ||
Gender Unisex | ||
Chest Size 90 → 98 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyester, PVC | ||
Inside Leg 730mm | ||
Closure Type Fabric Straps | ||
Length 290mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
