Skytec Green Reusable Overall, 106 → 114 cm, L
- RS Stock No.:
- 235-5698
- Mfr. Part No.:
- CCCST/005600/GN3
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€119.04
(exc. VAT)
€146.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.04 |
*price indicative
- RS Stock No.:
- 235-5698
- Mfr. Part No.:
- CCCST/005600/GN3
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | L | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Material | Polyvinyl Chloride | |
| Resistance Features | Chemical Resistant | |
| Inside Leg | 780mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size L | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Material Polyvinyl Chloride | ||
Resistance Features Chemical Resistant | ||
Inside Leg 780mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Solway EPVC chemsol bib & brace with elastic braces.
Fixlock buckles
Elasticated sides
Elasticated ankles
