Skytec Orange Reusable Overall, 106 → 114 cm, L
- RS Stock No.:
- 791-993
- Mfr. Part No.:
- SKC030400OH
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€278.94
(exc. VAT)
€343.10
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.94 |
*price indicative
- RS Stock No.:
- 791-993
- Mfr. Part No.:
- SKC030400OH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | L | |
| Sub Type | Protective Hood | |
| Hi-Vis | Yes | |
| Colour | Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 780mm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size L | ||
Sub Type Protective Hood | ||
Hi-Vis Yes | ||
Colour Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 780mm | ||
Closure Type Velcro | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec High performance boiler suit designed for enhanced protection against chemicals, heat, and flame. It features a helmet-compatible hood and elasticated wrists for comfort and security in demanding environments.
Offers protection from chemicals, heat, flame, and electrostatic hazards
Helmet-compatible hood includes elasticated drawcord adjustment
Ring-pull zip allows for easy donning and doffing, even with gloves
Reflective tape enhances visibility in low-light conditions
Made with a cotton blend for increased comfort during wear
