Skytec Navy Reusable Overall, 106 → 114 cm, L
- RS Stock No.:
- 235-5689
- Mfr. Part No.:
- CCCHT/002500/NY3
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€147.47
(exc. VAT)
€181.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.47 |
*price indicative
- RS Stock No.:
- 235-5689
- Mfr. Part No.:
- CCCHT/002500/NY3
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | L | |
| Colour | Navy | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyvinyl Chloride | |
| Inside Leg | 780mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size L | ||
Colour Navy | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyvinyl Chloride | ||
Inside Leg 780mm | ||
RoHS Status: Exempt
The Alpha Solway bib and brace has enhanced resistance to oils, greases and animals fats and provides excellent protection from the range of cleaning and food industry chemicals used in wash-down and food area applications, all seams are sewn and welded and is waterproof and suitable for both hot and cold conditions. Fabric of 400g/m2 elasticized PVC on a polyester base. The application of this product is Food Industry, Chemical Site Handling, Chemical Cleaning, Heavy Industry, Oil and Gas, Petrochem Refining, Shipping, Tank Cleaning
Soft and flexible fabric
Tough Chemsol HG EPVC coated Polyester [400g/m2]
Strong stitched and high frequency welded seams
Enhanced protection against animal fats and food oils
