Skytec Green Reusable Overall, 106 → 114 cm, L
- RS Stock No.:
- 792-026
- Mfr. Part No.:
- CCCMB/001250/GN3
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€128.38
(exc. VAT)
€157.91
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.38 |
*price indicative
- RS Stock No.:
- 792-026
- Mfr. Part No.:
- CCCMB/001250/GN3
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Overall | |
| Sub Type | Elasticated Wrists | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Double Coated Polyvinyl chloride | |
| Inside Leg | 78mm | |
| Closure Type | Double Storm Facing Stud Closure | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Overall | ||
Sub Type Elasticated Wrists | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Resistance Features Chemical Resistant | ||
Material Double Coated Polyvinyl chloride | ||
Inside Leg 78mm | ||
Closure Type Double Storm Facing Stud Closure | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with collar and elasticated wrists is specifically designed for robust chemical handling. It's constructed from double-coated PVC to offer reliable protection in hazardous environments.
Ring-pull zip allows convenient donning and doffing while wearing gloves
Double Storm facing stud closure enhances protection against the elements
Elasticated wrists ensure a secure fit, minimising exposure
Raglan sleeve design provides ample freedom of movement
Garment can be reused if not contaminated or damaged
Tested to EN 14605 and ASTM F903 for chemical resistance
