Skytec Green Reusable Coverall, 106 to 114 cm, L
- RS Stock No.:
- 273-1416
- Mfr. Part No.:
- CCCMB/001250/GN3
- Manufacturer:
- Skytec
Subtotal (1 unit)*
€123.25
(exc. VAT)
€151.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €123.25 |
*price indicative
- RS Stock No.:
- 273-1416
- Mfr. Part No.:
- CCCMB/001250/GN3
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Coverall | |
| Size | L | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | TYPE 4, EN 14605:2005 +A1:2009, CAT III, ASTM F903 | |
| Gender | Unisex | |
| Chest Size | 106 to 114 cm | |
| Resistance Features | Chemical Resistant, Alkali Resistant, Acid Resistant | |
| Material | Double Coated Polyvinyl chloride | |
| Closure Type | Double Storm Facing Stud, Ring-Pull Zip | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Coverall | ||
Size L | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals TYPE 4, EN 14605:2005 +A1:2009, CAT III, ASTM F903 | ||
Gender Unisex | ||
Chest Size 106 to 114 cm | ||
Resistance Features Chemical Resistant, Alkali Resistant, Acid Resistant | ||
Material Double Coated Polyvinyl chloride | ||
Closure Type Double Storm Facing Stud, Ring-Pull Zip | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
