Skytec Green Reusable Overall, 98 → 106 cm, M
- RS Stock No.:
- 792-136
- Mfr. Part No.:
- CCCSB/087221/GN2
- Manufacturer:
- Skytec
Subtotal (1 unit)*
€184.57
(exc. VAT)
€227.02
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.57 |
*price indicative
- RS Stock No.:
- 792-136
- Mfr. Part No.:
- CCCSB/087221/GN2
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Overall | |
| Sub Type | Collar | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards | |
| Gender | Unisex | |
| Chest Size | 98 → 106 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyester, PVC | |
| Inside Leg | 750mm | |
| Closure Type | Velcro | |
| Length | 470mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Overall | ||
Sub Type Collar | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards | ||
Gender Unisex | ||
Chest Size 98 → 106 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyester, PVC | ||
Inside Leg 750mm | ||
Closure Type Velcro | ||
Length 470mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit is designed for optimal chemical protection and comfort, featuring an elasticated inner sleeve and a convenient slant zip for ease of wear. This garment is perfect for demanding industrial applications.
Ring-pull zip facilitates easy donning and doffing with gloves on
Double Storm facing Velcro closure enhances protection against the elements
Slanted zip offers additional front protection for the wearer
Elasticated inner sleeve ensures a snug, secure fit for comfort
Double cuff features elasticated inner wrist and stud adjustment for improved seal
