Skytec Green Reusable Overall, 106 → 114 cm, XL
- RS Stock No.:
- 792-134
- Mfr. Part No.:
- CCCSB/087221/GN4
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€184.57
(exc. VAT)
€227.02
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.57 |
*price indicative
- RS Stock No.:
- 792-134
- Mfr. Part No.:
- CCCSB/087221/GN4
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Overall | |
| Sub Type | Collar | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyester, PVC | |
| Inside Leg | 780mm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | No | |
| Length | 470mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Overall | ||
Sub Type Collar | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyester, PVC | ||
Inside Leg 780mm | ||
Closure Type Velcro | ||
Knee Pad Pocket No | ||
Length 470mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit is designed for optimal chemical protection and comfort, featuring an elasticated inner sleeve and a convenient slant zip for ease of wear. This garment is perfect for demanding industrial applications.
Crafted from a softer 320gm2 EPVC/Polyester fabric for improved tactile comfort
Includes a ring-pull zip for straightforward donning and doffing while wearing gloves
Double Storm facing Velcro closure offers heightened protection from environmental factors
Ensures a snug fit with elasticated inner sleeves and double cuffs featuring elasticated wrists
