Skytec White Disposable Overall, 98 → 106 cm, M

Image representative of range

Subtotal (1 unit)*

€9.26

(exc. VAT)

€11.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.26

*price indicative

RS Stock No.:
181-2360
Mfr. Part No.:
PDS1B/HS1000/WH2
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

M

Sub Type

Coverall

Hi-Vis

No

Colour

White

Reusable/Disposable

Disposable

Standards/Approvals

ISO 13937-2, EN ISO 13982-1:2004 + A1:2010, EN 1073-2:2002, EN 863, EN 530, EN ISO 13935-2, EN ISO 14116:2015, EN 368, EN 1149-5:2018, EN 13034, EN ISO 17491-4, EN ISO 13934-1, EN 1073-2, EN 13034:2005 + A1:2009, EN ISO 7854-B, ISO 13934-1, ISO 13935-2, EN ISO 13982-2, EN ISO 9073-4, EN 1149-1

Gender

Unisex

Chest Size

98 → 106 cm

Resistance Features

Chemical Resistant

Material

Polypropylene

Closure Type

Flap, Zipper

Knee Pad Pocket

No

Length

17.6mm

RoHS Status: Exempt

COO (Country of Origin):
CN
Alphashield 1000 is a limited life coverall made from lightweight spun-bonded polypropylene. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination.

Lightweight spun-bonded polypropylene

Strong, durable and comfortable

Innovative, three piece elasticated hood construction provides added comfort, durability and fit

Elasticated ankles and wrists

Strom flap covering zip offers reassuring protection

Quick and easy donning/doffing with with longer 2-way zip

Elasticated back waist for enhanced comfort

Applications

Agriculture

Biological Hazards

Chemical Handling

Clean Room

Electronics

Hazardous Material

Handling

Paint Spraying

Printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy