Skytec Navy Reusable Overall, 130 → 138 cm, 3XL
- RS Stock No.:
- 235-5692
- Mfr. Part No.:
- CCCHT/002500/NY6
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€191.52
(exc. VAT)
€235.57
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.52 |
*price indicative
- RS Stock No.:
- 235-5692
- Mfr. Part No.:
- CCCHT/002500/NY6
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 3XL | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 | |
| Gender | Unisex | |
| Chest Size | 130 → 138 cm | |
| Material | Polyvinyl Chloride | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Inside Leg | 810mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 3XL | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 | ||
Gender Unisex | ||
Chest Size 130 → 138 cm | ||
Material Polyvinyl Chloride | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Inside Leg 810mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Solway bib and brace has enhanced resistance to oils, greases and animals fats and provides excellent protection from the range of cleaning and food industry chemicals used in wash-down and food area applications, all seams are sewn and welded and is waterproof and suitable for both hot and cold conditions. Fabric of 400g/m2 elasticized PVC on a polyester base. The application of this product is Food Industry, Chemical Site Handling, Chemical Cleaning, Heavy Industry, Oil and Gas, Petrochem Refining, Shipping, Tank Cleaning
Soft and flexible fabric
Tough Chemsol HG EPVC coated Polyester [400g/m2]
Strong stitched and high frequency welded seams
Enhanced protection against animal fats and food oils
