Elka Gb Blue Reusable Overall, 2XL
- RS Stock No.:
- 235-5801
- Mfr. Part No.:
- E0101/B/2XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€57.51
(exc. VAT)
€70.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.51 |
*price indicative
- RS Stock No.:
- 235-5801
- Mfr. Part No.:
- E0101/B/2XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | 2XL | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14126 PB(4)-B, EN 14605 Type (PB)4, EN343 41X | |
| Gender | Unisex | |
| Material | Polyurethane, Plutonium, 100% Polyamide | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Inside Leg | 730mm | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size 2XL | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Colour Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14126 PB(4)-B, EN 14605 Type (PB)4, EN343 41X | ||
Gender Unisex | ||
Material Polyurethane, Plutonium, 100% Polyamide | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Inside Leg 730mm | ||
Closure Type Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Elka PU/Nylon Waterproof Bib & Brace are Overalls. They have adjustable suspenders with a fix-lock and press stud buttons in the leg for optimum fit.
They are machine washable at 40°C
Available with adjustable fix-lock suspenders
