Elka Gb Cobalt Reusable Overall, 2XL
- RS Stock No.:
- 253-8199
- Mfr. Part No.:
- E0101/2XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€53.14
(exc. VAT)
€65.36
(inc. VAT)
Limited stock
- Plus 2 left, shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.14 |
*price indicative
- RS Stock No.:
- 253-8199
- Mfr. Part No.:
- E0101/2XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | 2XL | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Colour | Cobalt | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14126 PB(4)-B, EN343 41X, EN 14605 Type (PB)4 | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Material | Plutonium, 100% Polyamide, Polyurethane | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size 2XL | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Colour Cobalt | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14126 PB(4)-B, EN343 41X, EN 14605 Type (PB)4 | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Material Plutonium, 100% Polyamide, Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb PU/nylon waterproof bib and brace has adjustable suspenders with fix-lock with size 2XL.
Reinforcement in crotch
