Elka Gb Royal Blue Reusable Overall, XL
- RS Stock No.:
- 235-5815
- Mfr. Part No.:
- E0101/XL
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€57.51
(exc. VAT)
€70.74
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.51 |
*price indicative
- RS Stock No.:
- 235-5815
- Mfr. Part No.:
- E0101/XL
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | XL | |
| Product Type | Overall | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Royal Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14126 PB(4)-B, EN 14605 Type (PB)4, EN343 41X | |
| Gender | Unisex | |
| Material | Polyamide, PUR, Plutonium | |
| Resistance Features | Cold Resistant | |
| Closure Type | Button | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size XL | ||
Product Type Overall | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Colour Royal Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14126 PB(4)-B, EN 14605 Type (PB)4, EN343 41X | ||
Gender Unisex | ||
Material Polyamide, PUR, Plutonium | ||
Resistance Features Cold Resistant | ||
Closure Type Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Elka PU/Nylon Waterproof Bib & Brace is used in Facility Management and Agriculture industries. It has composition of PU Polyamide DWR 240 G.
It is Fish Oil Resistant and Cold Resistant
It has Press buttons in legs
It has adjustable suspenders with Fix-lock
