Elka Gb Blue Reusable Overall, M
- RS Stock No.:
- 235-5825
- Mfr. Part No.:
- E0104/B/M
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€73.37
(exc. VAT)
€90.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €73.37 |
*price indicative
- RS Stock No.:
- 235-5825
- Mfr. Part No.:
- E0104/B/M
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Overall | |
| Size | M | |
| Sub Type | Bib & Brace | |
| Colour | Blue | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN343 41X, EN 14605 Type (PB)4, EN 14126 PB(4)-B | |
| Gender | Unisex | |
| Resistance Features | Liquid Resistant, Chemical Resistant | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Overall | ||
Size M | ||
Sub Type Bib & Brace | ||
Colour Blue | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN343 41X, EN 14605 Type (PB)4, EN 14126 PB(4)-B | ||
Gender Unisex | ||
Resistance Features Liquid Resistant, Chemical Resistant | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Elka Cleaning Bib & Brace is used in Facility Management and Agriculture industries. It has composition of PU Polyamide DWR 240 G. It has Knee pockets and also elastic in legs.
It is available in Black colour
Adjustable suspenders with fix-lock
