Sioen Yellow Reusable Dungarees, XL

Subtotal (1 unit)*

€46.78

(exc. VAT)

€57.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.78

*price indicative

RS Stock No.:
236-1640
Mfr. Part No.:
F4600/Y/XL
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

XL

Product Type

Dungarees

Sub Type

Bib & Brace

Hi-Vis

No

Colour

Yellow

Reusable/Disposable

Reusable

Standards/Approvals

EN 343:2019 Class 4-1-X, EN ISO 13688:2013

Gender

Unisex

Material

Flexothane, Polyamide

Resistance Features

Windproof, Waterproof

RoHS Status: Exempt

COO (Country of Origin):
BE
The Sioen Uk Louisiana Bib and brace are tear-resistant and comfortable bib and brace trousers that protect you in the harshest weather conditions, that's the Louisiana. These elastic Flexothane® bib and brace trousers with front bib.

It's size is L

It's colour is Yellow

Braces with buckle

Leg narrowing are easily machine washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy