Sioen Khaki Reusable Dungarees, XL
- RS Stock No.:
- 235-5842
- Mfr. Part No.:
- F0424
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€32.42
(exc. VAT)
€39.88
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.42 |
*price indicative
- RS Stock No.:
- 235-5842
- Mfr. Part No.:
- F0424
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | XL | |
| Product Type | Dungarees | |
| Sub Type | Bib & Brace | |
| Colour | Khaki | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN ISO 13688:2013, EN 343:2019 Class 4-1-X | |
| Gender | Unisex | |
| Resistance Features | Windproof, Waterproof | |
| Material | Polyester, Flexothane | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size XL | ||
Product Type Dungarees | ||
Sub Type Bib & Brace | ||
Colour Khaki | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN ISO 13688:2013, EN 343:2019 Class 4-1-X | ||
Gender Unisex | ||
Resistance Features Windproof, Waterproof | ||
Material Polyester, Flexothane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sioen Uk Bandung Bib and brace are made from the light, elastic Flexothane® so you will not be constrained in your movements. The trousers with elastic braces with PVC buttons and buckles and front bib. Moreover, the leg narrowing's act as wind breakers.
It's colour is Green Khaki
Perfectly water and windproof
PU coating
Polyester knitting
