Sioen Blue Reusable Overall, M
- RS Stock No.:
- 236-1765
- Mfr. Part No.:
- S6639/RB/M
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€61.24
(exc. VAT)
€75.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.24 |
*price indicative
- RS Stock No.:
- 236-1765
- Mfr. Part No.:
- S6639/RB/M
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Overall | |
| Size | M | |
| Sub Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN ISO 13688 : 2013, EN 14126 : 2003 +AC : 2004 Type PB4, EN 343 : 2019 / Class 4-1-X, EN 14605 : 2005 Type PB (4) | |
| Gender | Unisex | |
| Material | Flexothane, Polyamide | |
| Resistance Features | Lightweight | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Overall | ||
Size M | ||
Sub Type Bib & Brace | ||
Hi-Vis No | ||
Colour Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN ISO 13688 : 2013, EN 14126 : 2003 +AC : 2004 Type PB4, EN 343 : 2019 / Class 4-1-X, EN 14605 : 2005 Type PB (4) | ||
Gender Unisex | ||
Material Flexothane, Polyamide | ||
Resistance Features Lightweight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Sieon Flexothane Kleen Food Industry Bib & Brace 170gsm are perfect for those working in the food industry. These trousers come with elastic buckle braces on the front and back. The leg ends can be narrowed with press studs and its elastic quality makes it very comfortable.
It is available in Royal Blue
Easy to maintain
Light weighed
